Texas Instruments, LOD Voltage Regulator 16V 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-4966
Mfr. Part No.:
REG104GA-5
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

LOD Voltage Regulator

Pin Count

5

Standards/Approvals

RoHS

Series

REG104

Maximum Operating Temperature

125°C

Minimum Input Voltage

-0.3V

Maximum Input Voltage

16V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy