Texas Instruments LP2951ACMM/NOPB, Voltage Regulator 30V MSOP 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 310 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.584€7.92
25 - 45€1.508€7.54
50 - 120€1.352€6.76
125 - 245€1.22€6.10
250 +€1.156€5.78

*price indicative

Packaging Options:
RS Stock No.:
536-0509
Mfr. Part No.:
LP2951ACMM/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

MSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

75μA

Pin Count

8

Standards/Approvals

No

Width

3mm

Length

3mm

Height

860μm

Series

LP295x-N

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Minimum Input Voltage

2.3V

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy