Texas Instruments TPS79433DCQ, LDO Regulator, 250mA, 3.3 V, ±3% 5+Tab-Pin, SOT-223
- RS Stock No.:
- 162-4921
- Mfr. Part No.:
- TPS79433DCQ
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4921
- Mfr. Part No.:
- TPS79433DCQ
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 10 mV | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 0.17mA | |
| Pin Count | 5+Tab | |
| Output Type | Fixed | |
| Power Rating | 2.6W | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1.6mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 10 mV | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 0.17mA | ||
Pin Count 5+Tab | ||
Output Type Fixed | ||
Power Rating 2.6W | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 1.6mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Length 6.5mm | ||
Width 3.5mm | ||
Related links
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72515DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS73601DCQ 400mA Adjustable ±0.5% 5+Tab-Pin, SOT-223
- Texas Instruments TLV1117-18IDCY 800mA SOT-223
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- Microchip MCP1824ST-2502E/DB 300mA ±2.5% 3+Tab-Pin, SOT-223
