Texas Instruments LP3871EMP-3.3/NOPB, LDO Regulator, 800mA, 3.3 V, ±1.5% 5+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-5769
Mfr. Part No.:
LP3871EMP-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.02 %

Load Regulation

0.04 %

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.56 x 1.6mm

Minimum Input Voltage

2.5 V

Height

1.6mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

7 V

Maximum Operating Temperature

+125 °C

Length

6.5mm

Width

3.56mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy