Texas Instruments TPS74701DRCT, Voltage Regulator 5.5V SON 10-Pin
- RS Stock No.:
- 162-5979
- Mfr. Part No.:
- TPS74701DRCT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€432.00
(exc. VAT)
€531.25
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.728 | €432.00 |
*price indicative
- RS Stock No.:
- 162-5979
- Mfr. Part No.:
- TPS74701DRCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SON | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 10 | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 800mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SON | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 10 | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 800mV | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS74701DRCT, Voltage Regulator 5.5V SON 10-Pin
- Texas Instruments, Voltage Regulator 1.92 W 3.5V SON 10-Pin
- Texas Instruments TPS51200DRCT, Voltage Regulator 1.92 W 3.5V SON 10-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
- Texas Instruments TPS63000DRCT Boost 1.2 A SON 10-Pin
- Texas Instruments Regulator SON 10-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- Texas Instruments TPS63001DRCT Regulator SON 10-Pin
