Texas Instruments, Voltage Regulator 1.92 W 3.5V SON 10-Pin
- RS Stock No.:
- 922-3388
- Mfr. Part No.:
- TPS51200DRCT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€178.75
(exc. VAT)
€219.75
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.715 | €178.75 |
| 500 - 1000 | €0.696 | €174.00 |
| 1250 - 2250 | €0.678 | €169.50 |
| 2500 + | €0.661 | €165.25 |
*price indicative
- RS Stock No.:
- 922-3388
- Mfr. Part No.:
- TPS51200DRCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SON | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 10 | |
| Power Rating | 1.92W | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 3mm | |
| Width | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.375V | |
| Maximum Input Voltage | 3.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SON | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 10 | ||
Power Rating 1.92W | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 3mm | ||
Width 3mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.375V | ||
Maximum Input Voltage 3.5V | ||
Automotive Standard No | ||
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Related links
- Texas Instruments TPS51200DRCT, Voltage Regulator 1.92 W 3.5V SON 10-Pin
- onsemi NCP51200MNTXG, Voltage Regulator 1.92 W 3.5V DFN 10-Pin
- Texas Instruments TPS74701DRCT, Voltage Regulator 5.5V SON 10-Pin
- Texas Instruments Regulator SON 10-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- Texas Instruments TPS63001DRCT Regulator SON 10-Pin
- Texas Instruments TPS63000DRCT Boost 1.2 A SON 10-Pin
