Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin

Subtotal (1 reel of 1000 units)*

€1,425.00

(exc. VAT)

€1,753.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.425€1,425.00

*price indicative

RS Stock No.:
162-6222
Mfr. Part No.:
LM2940IMP-12/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

20mA

Pin Count

4

Length

6.7mm

Height

1.7mm

Series

LM2940

Standards/Approvals

No

Width

3.7mm

Maximum Operating Temperature

85°C

Minimum Input Voltage

13.6V

Maximum Input Voltage

26V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy