Microchip MIC2920A-12WS-TR, Voltage Regulator 26V SOT-223 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4057
Mfr. Part No.:
MIC2920A-12WS-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

140μA

Pin Count

4

Series

MIC2920A

Width

3.71mm

Standards/Approvals

No

Height

1.6mm

Length

6.7mm

Minimum Input Voltage

2V

Maximum Input Voltage

26V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
TH

MIC2920A 400mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy