Texas Instruments, 1-Channel DC-DC, Regulator, 1.5 A, 1.32V, 1.39 V 120 Hz, PSOP 8-Pin
- RS Stock No.:
- 162-6327
- Mfr. Part No.:
- LP2998MR/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6327
- Mfr. Part No.:
- LP2998MR/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | DC-DC | |
| Number of Outputs | 1 | |
| Output Voltage | 1.32V, 1.39V | |
| Switching Frequency | 120Hz | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Package Type | PSOP | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | LP2998 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.47mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type DC-DC | ||
Number of Outputs 1 | ||
Output Voltage 1.32V, 1.39V | ||
Switching Frequency 120Hz | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Package Type PSOP | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series LP2998 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.47mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Related links
- Texas Instruments LP2998MR/NOPB Regulator 1.32V PSOP 8-Pin
- Texas Instruments LM22676MR-5.0/NOPB Fixed PSOP
- Texas Instruments LM22676MRE-5.0/NOPB Fixed PSOP
- Texas Instruments Adjustable PSOP
- Texas Instruments Fixed PSOP
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
- Texas Instruments LM22672MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22674MRE-5.0/NOPB Fixed PSOP
