DiodesZetex AZ1117CH2-3.3TRG1, 1-Channel Linear, Voltage Regulator, 1.35 A, 1.152V, 1.228 V 120 Hz, SOT-223 3-Pin
- RS Stock No.:
- 719-581
- Mfr. Part No.:
- AZ1117CH2-3.3TRG1
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.84
(exc. VAT)
€1.04
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.168 | €0.84 | - |
| 125 - 495 | €0.11 | €0.55 | 34% |
| 500 - 2495 | €0.082 | €0.41 | 51% |
| 2500 + | €0.072 | €0.36 | 57% |
*price indicative
- RS Stock No.:
- 719-581
- Mfr. Part No.:
- AZ1117CH2-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 1 | |
| Output Voltage | 1.152V, 1.228V | |
| Line Regulation | 10 mV | |
| Switching Frequency | 120Hz | |
| Load Regulation | 15 mV | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Quiescent Current | 6mA | |
| Output Current | 1.35A | |
| Pin Count | 3 | |
| Output Type | Current, Voltage | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Series | AZ1117C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 1 | ||
Output Voltage 1.152V, 1.228V | ||
Line Regulation 10 mV | ||
Switching Frequency 120Hz | ||
Load Regulation 15 mV | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Quiescent Current 6mA | ||
Output Current 1.35A | ||
Pin Count 3 | ||
Output Type Current, Voltage | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Series AZ1117C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Low dropout three-terminal voltage regulator designed to supply stable voltage in a variety of electronic applications. Optimised for low voltage operation, it ensures excellent transient response and supports critical input voltage management requirements. The regulator features integrated current limiting and thermal shutdown protections, utilising a trimmed bandgap reference for outstanding output voltage accuracy. With a wide operational temperature range and compatibility with low ESR ceramic capacitors, the device offers versatility and reliability in performance across diverse environmental conditions.
Current limit functionality ensures protection against excessive current draw
Output noise is minimal at 0.003% of VOUT over a range of frequencies
Power supply rejection ratio (PSRR) of 70 dB at IOUT of 300 mA enhances reliability
Available output voltages include multiple fixed versions, providing flexible design options
On-chip thermal shutdown prevents damage from overheating
Supports a wide operating temperature range from -20°C to +125°C
Compatible with low ESR ceramic capacitors for improved stability
Designed to meet automotive industry standards when required
Related links
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
- DiodesZetex AP7375-33Y-13 Voltage Regulator 1.152V SOT-89 3-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
- DiodesZetex AZ1117IH-3.3TRG1 Voltage Regulator 3.3V, SOT-223 3-Pin
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182V SOT-223 3-Pin
- Texas Instruments LM317DCY Voltage Regulator 37V, SOT-223 3-Pin
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L/TR Voltage Regulator 15V, SOT-223-3 3-Pin
