Texas Instruments, Voltage Regulator 6.5V SON 6-Pin

Subtotal (1 reel of 250 units)*

€374.25

(exc. VAT)

€460.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +€1.497€374.25

*price indicative

RS Stock No.:
162-8415
Mfr. Part No.:
TPS73533DRVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SON

Mount Type

Surface

Polarity

Positive

Quiescent Current

46μA

Pin Count

6

Length

2.1mm

Height

750μm

Width

2.1mm

Standards/Approvals

No

Maximum Input Voltage

6.5V

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
PH

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy