Texas Instruments TPS7A8001DRBT, Voltage Regulator 6.5V SON 8-Pin
- RS Stock No.:
- 121-9410
- Mfr. Part No.:
- TPS7A8001DRBT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9410
- Mfr. Part No.:
- TPS7A8001DRBT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SON | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Standards/Approvals | EN 61340-5-1 | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Height | 950μm | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SON | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Standards/Approvals EN 61340-5-1 | ||
Width 3.15mm | ||
Length 3.15mm | ||
Height 950μm | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 2.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A8001DRBT Voltage Regulator 6V, SON 8-Pin
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS7A8101DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS73533DRVT, Voltage Regulator 6.5V SON 6-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 6-Pin
- Texas Instruments TPS7A4901DRBT, Voltage Regulator 36V SON 8-Pin
- Texas Instruments, Voltage Regulator 6.5V SO PowerPAD 8-Pin
- Texas Instruments TPS7A7001DDA, Voltage Regulator 6.5V SO PowerPAD 8-Pin
