Texas Instruments TPS70925DBVT, LDO Voltage Regulator, 500mA, 2.5 V, 1% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8820
Mfr. Part No.:
TPS70925DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

10 mV

Accuracy

1%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

1µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Height

1.3mm

Width

1.75mm

Length

3.05mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy