onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin

Subtotal (1 reel of 2500 units)*

€765.00

(exc. VAT)

€940.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.306€765.00

*price indicative

RS Stock No.:
162-9398
Mfr. Part No.:
MC33269DR2-5.0G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

20mA

Pin Count

8

Series

MC33269

Width

4mm

Standards/Approvals

No

Height

1.5mm

Length

5mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

2.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy