onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin
- RS Stock No.:
- 785-6897
- Mfr. Part No.:
- MC33269DR2-5.0G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €6.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.84
(exc. VAT)
€5.95
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.484 | €4.84 | - |
| 100 - 240 | €0.416 | €4.16 | €6.80 |
| 250 - 490 | €0.361 | €3.61 | €30.75 |
| 500 - 990 | €0.318 | €3.18 | €83.00 |
| 1000 + | €0.289 | €2.89 | €195.00 |
*price indicative
- RS Stock No.:
- 785-6897
- Mfr. Part No.:
- MC33269DR2-5.0G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20mA | |
| Pin Count | 8 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | MC33269 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20mA | ||
Pin Count 8 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Series MC33269 | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- Texas Instruments UA78L05ACD, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
