ON Semiconductor NCP502SN33T1G, LDO Regulator, 180mA, 3.3 V, 2% 5-Pin, TSOP
- RS Stock No.:
- 162-9525
- Mfr. Part No.:
- NCP502SN33T1G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9525
- Mfr. Part No.:
- NCP502SN33T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 180mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 3 mV/V | |
| Load Regulation | 0.8 mV/mA | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 1µA | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 12 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 180mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 3 mV/V | ||
Load Regulation 0.8 mV/mA | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 1µA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 12 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Length 3mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- MY
Related links
- ON Semiconductor FAN2558S38X 180mA ±2% 5-Pin, SOT-23
- Texas Instruments TLV70133DBVT 150mA 2% 5-Pin, SOT-23
- ON Semiconductor NCP612SQ50T2G 200mA 2% 5-Pin, SC-70
- EXAR SPX3819M5-L-1-5 500mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS709135DBVT 150mA 2% 5-Pin, SOT-23
- Texas Instruments TPS79330DBVR 200mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS79318DBVT 200mA ±2% 5-Pin, SOT-23
- Texas Instruments LP5951MF-3.0/NOPB 150mA ±2% 5-Pin, SOT-23
