Texas Instruments TLV70133DBVT, LDO Regulator, 150mA, 3.3 V, 2% 5-Pin, SOT-23
- RS Stock No.:
- 162-6437
- Mfr. Part No.:
- TLV70133DBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6437
- Mfr. Part No.:
- TLV70133DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.0032mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.75 x 1.45mm | |
| Maximum Input Voltage | 24 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.45mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.0032mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.75 x 1.45mm | ||
Maximum Input Voltage 24 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.45mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
Length 3.05mm | ||
Related links
- Texas Instruments TPS709135DBVT 150mA 2% 5-Pin, SOT-23
- Texas Instruments LP5951MF-3.0/NOPB 150mA ±2% 5-Pin, SOT-23
- DiodesZetex ZXCL330E5TA 150mA 3% 5-Pin, SOT-23
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
- Texas Instruments TPS79330DBVR 200mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS79318DBVT 200mA ±2% 5-Pin, SOT-23
- ON Semiconductor NCP502SN33T1G 180mA 2% 5-Pin, TSOP
- Texas Instruments TPS73118DBVT 150mA ±0.5% 5-Pin, SOT-23
