onsemi NCV78L08ABDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin

Get a bulk buy discount

Add 10000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€325.00

(exc. VAT)

€400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 7500€0.13€325.00-
10000 - 22500€0.124€310.004%
25000 +€0.122€305.006%

*price indicative

RS Stock No.:
162-9589
Mfr. Part No.:
NCV78L08ABDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

8

Power Rating

625mW

Height

1.5mm

Width

4mm

Standards/Approvals

AEC-Q100, Pb-Free, PPAP capable

Length

5mm

Series

NCV78Lxx

Maximum Operating Temperature

125°C

Minimum Input Voltage

5V

Maximum Input Voltage

40V dc

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

7808 Linear Voltage Regulator, ON Semiconductor


Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy