onsemi MC79L12ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- RS Stock No.:
- 785-7137
- Mfr. Part No.:
- MC79L12ABPRAG
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€4.32
(exc. VAT)
€5.32
(inc. VAT)
Last RS stock
- Final 3,760 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.216 | €4.32 |
*price indicative
- RS Stock No.:
- 785-7137
- Mfr. Part No.:
- MC79L12ABPRAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Power Rating | 625mW | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | MC79LxxA | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -13.7V | |
| Maximum Input Voltage | 40V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Power Rating 625mW | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series MC79LxxA | ||
Height 5.33mm | ||
Length 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -13.7V | ||
Maximum Input Voltage 40V dc | ||
Automotive Standard No | ||
MC79L00 Linear voltage regulator, ON Semiconductor
The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.
Pb-Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L05ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC78L18ACPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi NCV78L08ABDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC78L15ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- Maxim Integrated MAX664CPA+, Voltage Regulator 625 mW 16.5V PDIP 8-Pin
- Microchip MIC5200-5.0YS, Voltage Regulator 625 mW 26V SOT-223 4-Pin
