onsemi NCP5501DT33RKG, Voltage Regulator 16V 3-Pin

Subtotal (2500 units, on reels of 2500)*

€690.00

(exc. VAT)

€847.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2,500 left, shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.276€690.00

*price indicative

RS Stock No.:
163-0718
Mfr. Part No.:
NCP5501DT33RKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Pin Count

3

Length

6.73mm

Height

2.38mm

Width

6.22mm

Series

NCP5501

Standards/Approvals

No

Maximum Operating Temperature

85°C

Maximum Input Voltage

16V

Minimum Input Voltage

2.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy