STMicroelectronics LF33CDT-TR, Voltage Regulator 16V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.18

(exc. VAT)

€6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
  • Plus 310 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.036€5.18
50 - 245€0.646€3.23
250 - 495€0.492€2.46
500 +€0.442€2.21

*price indicative

Packaging Options:
RS Stock No.:
714-0701
Mfr. Part No.:
LF33CDT-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

500μA

Pin Count

3

Height

2.4mm

Standards/Approvals

No

Length

6.6mm

Series

LF33

Width

6.2mm

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy