onsemi NCP551SN18T1G, Voltage Regulator 12V TSOP 5-Pin

Subtotal (1 reel of 3000 units)*

€507.00

(exc. VAT)

€624.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.169€507.00

*price indicative

RS Stock No.:
163-0720
Mfr. Part No.:
NCP551SN18T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Negative

Mount Type

Surface

Quiescent Current

8μA

Pin Count

5

Width

1.5mm

Standards/Approvals

No

Height

1mm

Length

3mm

Series

NCP55x

Minimum Input Voltage

0mV

Maximum Operating Temperature

85°C

Maximum Input Voltage

12V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 150mA, up to 1.8V, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy