onsemi MC78LC50NTRG, Voltage Regulator 0.14 W 12V TSOP 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€294.00

(exc. VAT)

€363.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.098€294.00
9000 - 21000€0.095€285.00
24000 +€0.093€279.00

*price indicative

RS Stock No.:
163-2330
Mfr. Part No.:
MC78LC50NTRG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

1.1μA

Pin Count

5

Power Rating

0.14W

Series

MC78

Standards/Approvals

No

Height

1mm

Width

1.5mm

Length

3mm

Maximum Input Voltage

12V

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.6V

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy