onsemi LM2931AD-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 163-2407
- Mfr. Part No.:
- LM2931AD-5.0R2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€432.50
(exc. VAT)
€532.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.173 | €432.50 |
*price indicative
- RS Stock No.:
- 163-2407
- Mfr. Part No.:
- LM2931AD-5.0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | LM2931 | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series LM2931 | ||
Height 1.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting Plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi LM2931AD-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931D-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931CDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM317LDR2G, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
