onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin

Subtotal (1 reel of 2500 units)*

€365.00

(exc. VAT)

€450.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.146€365.00

*price indicative

RS Stock No.:
121-6349
Mfr. Part No.:
LM2931ACDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

30mA

Pin Count

8

Length

5mm

Standards/Approvals

No

Height

1.5mm

Series

LM2931

Width

4mm

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy