onsemi MC33063ADR2G, 5-Channel Boost, Buck, Buck Boost Switching Regulator, 1.5 A, 40V 100 kHz, SOIC 8-Pin
- RS Stock No.:
- 163-2461
- Mfr. Part No.:
- MC33063ADR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€895.00
(exc. VAT)
€1,100.00
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.358 | €895.00 |
*price indicative
- RS Stock No.:
- 163-2461
- Mfr. Part No.:
- MC33063ADR2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buck Boost Switching Regulator | |
| Regulator Type | Boost, Buck | |
| Number of Outputs | 5 | |
| Output Voltage | 40V | |
| Switching Frequency | 100kHz | |
| Line Regulation | 3 mV, 12 mV, 30 mV | |
| Load Regulation | 10 mV, 3 mV, 0.022 V | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | MC33063 | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buck Boost Switching Regulator | ||
Regulator Type Boost, Buck | ||
Number of Outputs 5 | ||
Output Voltage 40V | ||
Switching Frequency 100kHz | ||
Line Regulation 3 mV, 12 mV, 30 mV | ||
Load Regulation 10 mV, 3 mV, 0.022 V | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series MC33063 | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- onsemi MC33063ADR2G Buck 1.5 A SOIC 8-Pin
- onsemi MC33063ADG Buck 1.5 A SOIC 8-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
- onsemi MC34063ADR2G Buck 1.5 A SOIC 8-Pin
- onsemi Buck 1.5 A PDIP 8-Pin
- onsemi MC33063AP1G Buck 1.5 A PDIP 8-Pin
- onsemi MC34063ADG Buck 1.5 A SOIC 8-Pin
- onsemi NCV3066DR2G Buck 1.5 A 250 kHz, SOIC 8-Pin
