onsemi MC33063ADR2G, 5-Channel Boost, Buck, Buck Boost Switching Regulator, 1.5 A, 40V 100 kHz, SOIC 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.72

(exc. VAT)

€0.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 09 November 2026
  • Plus 1,376 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.72
10 - 99€0.62
100 - 499€0.54
500 - 999€0.47
1000 +€0.43

*price indicative

Packaging Options:
RS Stock No.:
689-9941
Mfr. Part No.:
MC33063ADR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Boost, Buck

Product Type

Buck Boost Switching Regulator

Number of Outputs

5

Output Voltage

40V

Line Regulation

3 mV, 12 mV, 30 mV

Switching Frequency

100kHz

Load Regulation

10 mV, 3 mV, 0.022 V

Mount Type

Surface

Polarity

Inverting

Package Type

SOIC

Pin Count

8

Output Current

1.5A

Output Type

Adjustable

Switching Regulator

Yes

Series

MC33063

Width

4mm

Height

1.5mm

Standards/Approvals

RoHS

Length

5mm

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3V

Maximum Input Voltage

40V

Maximum Operating Temperature

85°C

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy