Microchip MIC29152WU-TR, Voltage Regulator 26V 5-Pin
- RS Stock No.:
- 165-4034
- Mfr. Part No.:
- MIC29152WU-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 750 units)*
€2,073.75
(exc. VAT)
€2,550.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €2.765 | €2,073.75 |
*price indicative
- RS Stock No.:
- 165-4034
- Mfr. Part No.:
- MIC29152WU-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Height | 4.49mm | |
| Series | MIC2915 | |
| Length | 10.66mm | |
| Width | 10.84mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Height 4.49mm | ||
Series MIC2915 | ||
Length 10.66mm | ||
Width 10.84mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29152 1.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29152WU-TR, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU-TR, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU, Voltage Regulator 26V 5-Pin
- Microchip MIC29502WU, Voltage Regulator 26V 5-Pin
- Texas Instruments, Voltage Regulator 26V 5-Pin
- Texas Instruments LM2941S/NOPB, Voltage Regulator 26V 5-Pin
- Microchip MIC2920A-12WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
