Microchip MCP1826T-3002E/DC, 1 Low Dropout Voltage, Voltage Regulator 1A, 3 V 5+Tab-Pin, SOT-223
- RS Stock No.:
- 165-4675
- Mfr. Part No.:
- MCP1826T-3002E/DC
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4675
- Mfr. Part No.:
- MCP1826T-3002E/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.12mA | |
| Package Type | SOT-223 | |
| Pin Count | 5+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.12mA | ||
Package Type SOT-223 | ||
Pin Count 5+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
- COO (Country of Origin):
- TH
Related links
- Microchip MIC37100-1.5WS Voltage Regulator 1A SOT-223
- Microchip MIC39100-1.8WS Voltage Regulator 1A SOT-223
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- ROHM BA00CC0WFP-E2 Voltage Regulator 1A TO-252
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- onsemi NCV1117ST18T3G Voltage Regulator 2.2A SOT-223
- ROHM BAJ2CC0WFP-E2 Voltage Regulator 1A TO-252
- STMicroelectronics LDFPT-TR Voltage Regulator 1A PPAK
