Microchip MIC37100-1.5WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.5 V 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 177-0374
- Mfr. Part No.:
- MIC37100-1.5WS
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0374
- Mfr. Part No.:
- MIC37100-1.5WS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Maximum Input Voltage | 6 V | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.25 V | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Maximum Input Voltage 6 V | ||
Height 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.25 V | ||
Length 6.5mm | ||
Width 3.5mm | ||
- COO (Country of Origin):
- US
The MIC37100, MIC37101, and MIC37102 are 1A low dropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Super βeta PNP® pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A).
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse leakage protection
Fast transient response
Low-profile SOT-223 package
Power SOIC-8 package
S-PAK package (MIC37102 only)
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse leakage protection
Fast transient response
Low-profile SOT-223 package
Power SOIC-8 package
S-PAK package (MIC37102 only)
Related links
- Microchip MIC37100-1.5WS Voltage Regulator 1A SOT-223
- Microchip MIC37100-1.5WS Voltage Regulator 1.5V 4 MHz, SOT-223 3-Pin
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Microchip MIC39100-1.8WS Voltage Regulator 1A SOT-223
- Microchip MCP1826T-3002E/DC Voltage Regulator 1A SOT-223
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72515DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
