STMicroelectronics L78M05ABDT-TR, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 165-7435
- Mfr. Part No.:
- L78M05ABDT-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€355.00
(exc. VAT)
€437.50
(inc. VAT)
In Stock
- 27,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.142 | €355.00 |
| 5000 + | €0.138 | €345.00 |
*price indicative
- RS Stock No.:
- 165-7435
- Mfr. Part No.:
- L78M05ABDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Series | L78Mxx | |
| Width | 6.2mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Series L78Mxx | ||
Width 6.2mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
L78M Series Linear Voltage Regulator, STMicroelectronics
The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three Terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78M05ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics, Voltage Regulator 35V 3-Pin
- STMicroelectronics, Voltage Regulator -35V 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 35V dc 3-Pin
- STMicroelectronics, Voltage Regulator 35V 2-Pin
- STMicroelectronics, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 35V SO 8-Pin
