STMicroelectronics L78L05ABD13TR, Voltage Regulator 30V SOIC 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€227.50

(exc. VAT)

€280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.091€227.50
5000 +€0.088€220.00

*price indicative

RS Stock No.:
165-7715
Mfr. Part No.:
L78L05ABD13TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

6mA

Pin Count

8

Standards/Approvals

No

Series

L78Lxx

Height

1.25mm

Length

5mm

Width

4mm

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
MY

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy