STMicroelectronics L78L05ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 686-9603
- Mfr. Part No.:
- L78L05ACD13TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.75
(exc. VAT)
€5.85
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 02 November 2026
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.095 | €4.75 |
| 500 - 2450 | €0.092 | €4.60 |
| 2500 - 4950 | €0.089 | €4.45 |
| 5000 + | €0.077 | €3.85 |
*price indicative
- RS Stock No.:
- 686-9603
- Mfr. Part No.:
- L78L05ACD13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 8 | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | L78Lxx | |
| Length | 5mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 8 | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series L78Lxx | ||
Length 5mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78L05ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L08ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05ABD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L09ABD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L33CD-TR, Voltage Regulator 30V SOIC 8-Pin
- Microchip, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
