STMicroelectronics STLQ015M33R, Voltage Regulator 5.5V SOT-23 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (3000 units, on reels of 3000)*

€699.00

(exc. VAT)

€861.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.233€699.00
6000 +€0.225€675.00

*price indicative

RS Stock No.:
165-8205
Mfr. Part No.:
STLQ015M33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

2.4μA

Pin Count

5

Length

2.95mm

Standards/Approvals

No

Series

STLQ015M

Height

1.3mm

Width

1.6mm

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.5V

Automotive Standard

No

COO (Country of Origin):
MY

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy