STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 795-8965
- Mfr. Part No.:
- LD39015M33R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.534 | €5.34 |
| 50 - 90 | €0.506 | €5.06 |
| 100 - 240 | €0.457 | €4.57 |
| 250 - 490 | €0.426 | €4.26 |
| 500 + | €0.415 | €4.15 |
*price indicative
- RS Stock No.:
- 795-8965
- Mfr. Part No.:
- LD39015M33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 70μA | |
| Pin Count | 5 | |
| Height | 1.3mm | |
| Length | 3mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Series | LD39015 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 70μA | ||
Pin Count 5 | ||
Height 1.3mm | ||
Length 3mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Series LD39015 | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M21R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
