DiodesZetex AP2138N-3.3TRG1, 5-Channel Low Noise LDO, Regulator, 250 mA, 3.3V, SOT-23 3-Pin
- RS Stock No.:
- 165-8579
- Mfr. Part No.:
- AP2138N-3.3TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€276.00
(exc. VAT)
€339.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.092 | €276.00 |
*price indicative
- RS Stock No.:
- 165-8579
- Mfr. Part No.:
- AP2138N-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 18 mV | |
| Load Regulation | 40 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.5μA | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | AP2138 | |
| Length | 3.02mm | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6.6V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 18 mV | ||
Load Regulation 40 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.5μA | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Output Current 250mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series AP2138 | ||
Length 3.02mm | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Height 1.3mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6.6V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2138N-3.3TRG1 Regulator 3.3V, SOT-23 3-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3V, SOT-23 5-Pin
- Texas Instruments TLV70433DBVT Regulator 3.3V, SOT-23 5-Pin
- DiodesZetex AP2114D-3.3TRG1 Regulator 3.3V, TO-252 3-Pin
- Microchip MCP1703AT-3302E/CB Voltage Regulator 3.3V, SOT-23 3-Pin
- DiodesZetex AP2127N-1.8TRG1 Regulator SOT-23 3-Pin
- Microchip MCP1703AT-3302E/MB Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
