Microchip MCP1703AT-3302E/CB, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 3.3V, SOT-23 3-Pin

Subtotal (1 reel of 3000 units)*

€1,794.00

(exc. VAT)

€2,208.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.598€1,794.00

*price indicative

RS Stock No.:
144-5821
Mfr. Part No.:
MCP1703AT-3302E/CB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.3 %/V

Load Regulation

2.5 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

5μA

Package Type

SOT-23

Output Current

250mA

Pin Count

3

Output Type

Fixed

Height

1.3mm

Width

1.8mm

Length

3.1mm

Standards/Approvals

RoHS

Series

MCP1703A

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TW

MCP1703A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy