ON Semiconductor KA378R33TU, LDO Regulator, 3A, 3.3 V 4-Pin, TO-220F

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2173
Mfr. Part No.:
KA378R33TU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

2.5 %

Load Regulation

2 %

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220F

Quiescent Current

10mA

Pin Count

4

Power Rating

15W

Output Type

Fixed

Dimensions

10 x 4.5 x 15.7mm

Maximum Operating Temperature

+80 °C

Height

15.7mm

Minimum Operating Temperature

-20 °C

Maximum Input Voltage

35 V

Width

4.5mm

Length

10mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy