Analog Devices LT1764EQ-2.5#PBF, LDO Regulator, 3A, 2.5 V 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
884-2540
Mfr. Part No.:
LT1764EQ-2.5#PBF
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

3A

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Quiescent Current

1µA

Reference Voltage

1.21V

Pin Count

5

Output Type

Fixed

Dimensions

10.541 x 9.398 x 4.572mm

Height

4.572mm

Maximum Input Voltage

20 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Length

10.54mm

Width

9.398mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy