ROHM BA17815FP-E2, Voltage Regulator 30V TO-252 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-7201
Mfr. Part No.:
BA17815FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

TO-252

Mount Type

Surface

Polarity

Positive

Pin Count

3

Series

BA17815FP

Standards/Approvals

RoHS

Width

7mm

Height

2.3mm

Length

6.5mm

Maximum Input Voltage

30V

Minimum Input Voltage

17.5V

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them Ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal cutoff circuits

Excellent ripple rejection characteristics

Two package types (TO220CP-3, TO252-3) available for greater compatibility

Applications:

Refrigerator

Digital Tuner Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy