ROHM BA09CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- RS Stock No.:
- 167-7402
- Mfr. Part No.:
- BA09CC0FP-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7402
- Mfr. Part No.:
- BA09CC0FP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 25V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Width 5.5mm | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 25V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA178M10FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA178M05FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BA08CC0WFP-E2, Voltage Regulator 25V TO-252 5-Pin
- ROHM, Voltage Regulator 25V TO-252 3-Pin
- Texas Instruments UA78M33CKVURG3, Voltage Regulator 25V TO-252 3-Pin
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
