ROHM BA00CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- RS Stock No.:
- 167-7238
- Mfr. Part No.:
- BA00CC0WT
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7238
- Mfr. Part No.:
- BA00CC0WT
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 17mm | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 25V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Polarity Positive | ||
Pin Count 5 | ||
Length 10mm | ||
Width 4.5mm | ||
Height 17mm | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 25V | ||
Maximum Operating Temperature 125°C | ||
Maximum current: 1A
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Rice Cooker
Single Board Computer
Network Attached Storage
Blood Glucose Meter
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
Display for EMS
Portable Data Terminal
Meter for Medical Treatments Portable
Vacuum Cleaner
Bakery Machine
Digital Stethoscope
Toaster and Griller
X-ray Inspection Machine for Security
Monitor for Medical
Hair Dryer
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Related links
- ROHM BA00CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA033CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BAJ0CC0T, Voltage Regulator 25V TO-220FP 4-Pin
- ROHM, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
