ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin

Subtotal (1 pack of 5 units)*

€7.02

(exc. VAT)

€8.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,710 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.404€7.02

*price indicative

RS Stock No.:
128-8844
Mfr. Part No.:
BA06CC0FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

TO-252

Polarity

Positive

Mount Type

Surface

Pin Count

4

Series

BA06CC0FP

Length

6.5mm

Standards/Approvals

No

Height

2.3mm

Width

5.5mm

Minimum Input Voltage

4V

Maximum Operating Temperature

125°C

Maximum Input Voltage

25V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy