STMicroelectronics L78L05ACZ, Voltage Regulator 30V TO-92 3-Pin
- RS Stock No.:
- 168-6049
- Mfr. Part No.:
- L78L05ACZ
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (2500 units, in bags of 2500)*
€255.00
(exc. VAT)
€312.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2500 - 2500 | €0.102 | €255.00 |
| 5000 + | €0.101 | €252.50 |
*price indicative
- RS Stock No.:
- 168-6049
- Mfr. Part No.:
- L78L05ACZ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | L78Lxx | |
| Length | 4.95mm | |
| Height | 4.95mm | |
| Width | 3.94mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series L78Lxx | ||
Length 4.95mm | ||
Height 4.95mm | ||
Width 3.94mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator -30V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L05ACZ, Voltage Regulator 30V TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950CZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L33ACZ, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L06ABZ, Voltage Regulator 30V TO-92 3-Pin
