STMicroelectronics L78S75CV, 5-Channel Linear, Voltage Regulator, 2 A, 7.5V, TO-220 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€17.45

(exc. VAT)

€21.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 450€0.349€17.45
500 - 1200€0.341€17.05
1250 +€0.332€16.60

*price indicative

RS Stock No.:
168-6536
Mfr. Part No.:
L78S75CV
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Linear

Output Voltage

7.5V

Number of Outputs

5

Line Regulation

120 mV

Load Regulation

140 mV

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Current

2A

Output Type

Fixed

Switching Regulator

Yes

Length

10.4mm

Standards/Approvals

RoHS

Width

4.6mm

Series

L78Sxx

Height

9.15mm

Maximum Input Voltage

35V

Minimum Input Voltage

10.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Automotive Standard

No

L78S 2A Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.

Three-terminal positive regulators in TO220 package

Output current up to 2 A/ Range of fixed output voltages

Thermal protection, short circuit protection, output transition SOA protection

Features


Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy