STMicroelectronics, 5-Channel Linear, Voltage Regulator, 2 A, 7.5V, TO-220 3-Pin
- RS Stock No.:
- 686-9026
- Mfr. Part No.:
- L78S75CV
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
Last RS stock
- 90 left, ready to ship from another location
- Final 1,410 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.492 | €4.92 |
| 100 - 490 | €0.433 | €4.33 |
| 500 - 990 | €0.387 | €3.87 |
| 1000 + | €0.332 | €3.32 |
*price indicative
- RS Stock No.:
- 686-9026
- Mfr. Part No.:
- L78S75CV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 7.5V | |
| Line Regulation | 120 mV | |
| Load Regulation | 140 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Output Current | 2A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | L78Sxx | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Minimum Input Voltage | 10.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 7.5V | ||
Line Regulation 120 mV | ||
Load Regulation 140 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Output Current 2A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series L78Sxx | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Height 9.15mm | ||
Length 10.4mm | ||
Minimum Input Voltage 10.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Features
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78S75CV Voltage Regulator 7.5V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
