STMicroelectronics LM217MDT-TR, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 168-6545
- Mfr. Part No.:
- LM217MDT-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€732.50
(exc. VAT)
€900.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.293 | €732.50 |
| 5000 + | €0.259 | €647.50 |
*price indicative
- RS Stock No.:
- 168-6545
- Mfr. Part No.:
- LM217MDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Series | LM217 | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | ECOPACK | |
| Height | 2.4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Series LM217 | ||
Width 6.2mm | ||
Length 6.6mm | ||
Standards/Approvals ECOPACK | ||
Height 2.4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
LM217M/LM317M Linear Voltage Regulator, STMicroelectronics
The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics are for use as positive linear voltage regulators with adjustable output. They come supplied in packages such as TO220 and DPAK. The voltage regulator can adjust over a range of 1.2 V to 37 V supplying 500 mA of load current. The regulator is easy to use and the output voltage is selected via a resistive divider.
Output voltage range: 1.2 V to 37 V at 500 mA
Line regulation 0.01%; Load regulation 0.1%
Thermal overload protection, short circuit protection and safe area compensation
Floating operation for high-voltage applications
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LM217MDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics L78M24ABDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM317MDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics L7905CD2T-TR, Voltage Regulator -40V 3-Pin
- STMicroelectronics L7824CD2T-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- Infineon, Voltage Regulator 40V 3-Pin
