STMicroelectronics L7824CD2T-TR, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 168-6570
- Mfr. Part No.:
- L7824CD2T-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€458.00
(exc. VAT)
€563.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.458 | €458.00 |
| 2000 - 4000 | €0.428 | €428.00 |
| 5000 + | €0.415 | €415.00 |
*price indicative
- RS Stock No.:
- 168-6570
- Mfr. Part No.:
- L7824CD2T-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Series | L78xx | |
| Height | 4.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Length 10.4mm | ||
Series L78xx | ||
Height 4.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three Terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L7824CD2T-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics L78M24ABDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM317MDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics L7905CD2T-TR, Voltage Regulator -40V 3-Pin
- STMicroelectronics LM217MDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
