STMicroelectronics LD1117ADT33TR, Voltage Regulator 10V 3-Pin
- RS Stock No.:
- 168-6550
- Mfr. Part No.:
- LD1117ADT33TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (2500 units, on reels of 2500)*
€582.50
(exc. VAT)
€717.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.233 | €582.50 |
| 5000 + | €0.218 | €545.00 |
*price indicative
- RS Stock No.:
- 168-6550
- Mfr. Part No.:
- LD1117ADT33TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | LD1117A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 6.6mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series LD1117A | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 10V 3-Pin
- STMicroelectronics LD1117ADT33TR, Voltage Regulator 10V 3-Pin
- STMicroelectronics LD1117ADT-TR, Voltage Regulator 10V 3-Pin
- STMicroelectronics, Voltage Regulator 10V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117AV33, Voltage Regulator 10V TO-220 3-Pin
- Texas Instruments LM2937IMP-10/NOPB Voltage Regulator SOT-223 3-Pin
- Texas Instruments, Voltage Regulator 10V TO-252 3-Pin
