STMicroelectronics LD1117ADT33TR, Voltage Regulator 10V 3-Pin
- RS Stock No.:
- 686-9123
- Mfr. Part No.:
- LD1117ADT33TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 28 September 2026
- Plus 2,110 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.365 | €3.65 |
| 50 - 90 | €0.325 | €3.25 |
| 100 - 240 | €0.285 | €2.85 |
| 250 - 490 | €0.266 | €2.66 |
| 500 + | €0.253 | €2.53 |
*price indicative
- RS Stock No.:
- 686-9123
- Mfr. Part No.:
- LD1117ADT33TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Series | LD1117A | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Series LD1117A | ||
Width 6.2mm | ||
Length 6.6mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1117ADT-TR, Voltage Regulator 10V 3-Pin
- STMicroelectronics, Voltage Regulator 10V 3-Pin
- STMicroelectronics LD1117AS12TR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics, Voltage Regulator 10V TO-220 3-Pin
- STMicroelectronics LD1117AV33, Voltage Regulator 10V TO-220 3-Pin
- STMicroelectronics LD1117AS18TR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117AS33TR, Voltage Regulator 10V SOT-223 4-Pin
